+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADAM-3909-AE

Automation module: terminal block; for DIN rail mounting


Manufacturer: ADVANTECH

Manufacturer part number:
ADAM-3909-AE
TME Symbol:
ADAM-3909-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
terminal block
Mounting
for DIN rail mounting
Connection
D-Sub 9pin
Kind of connector
female
Dimensions
77.5x45x51mm
Related items
PCI-1714U/UL, PCL-728, PCL-740, PCL-741, PCL-743B, PCL-745B
Number of terminals
10
Gross weight97.89 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
ADAM-3909-AE
0 in TME stock
Net price for quantities from 1 pcs - 51.32 USDGross price for quantities from 1 pcs - 61.59 USD
Net price for quantities from 5 pcs - 47.73 USDGross price for quantities from 5 pcs - 57.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.