+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADCMP394ARZ

IC: comparator; universal; Cmp: 1; 4.2us; 2.3÷5.5V; SMT; SO8; tube


Manufacturer: Analog Devices

Manufacturer part number:
ADCMP394ARZ
TME Symbol:
ADCMP394ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Delay time
4.2µs
Operating voltage
2.3...5.5V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
5mV
Kind of package
tube
Kind of output
open drain
Gross weight0.1 g
Certificates
See other products in this category: SMD comparators Analog Devices,
*
ADCMP394ARZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 1.02 EURGross price for quantities from 1 pcs - 1.23 EUR
Net price for quantities from 5 pcs - 0.92 EURGross price for quantities from 5 pcs - 1.10 EUR
Net price for quantities from 25 pcs - 0.81 EURGross price for quantities from 25 pcs - 0.98 EUR
Net price for quantities from 98 pcs - 0.73 EURGross price for quantities from 98 pcs - 0.87 EUR