+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADCMP553BRMZ

IC: comparator; fast; Cmp: 1; 3.14÷5.25V; SMT; MSOP8; tube


Manufacturer: Analog Devices

Manufacturer part number:
ADCMP553BRMZ
TME Symbol:
ADCMP553BRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
1
Operating voltage
3.14...5.25V
Mounting
SMT
Case
MSOP8
Operating temperature
-40...85°C
Input offset voltage
2mV
Kind of package
tube
Kind of output
open emitter
Gross weight0.1 g
Certificates
See other products in this category: SMD comparators Analog Devices,
*
ADCMP553BRMZ
0 in TME stock
Net price for quantities from 1 pcs - 4.25 EURGross price for quantities from 1 pcs - 5.09 EUR
Net price for quantities from 3 pcs - 3.82 EURGross price for quantities from 3 pcs - 4.58 EUR
Net price for quantities from 10 pcs - 3.37 EURGross price for quantities from 10 pcs - 4.04 EUR
Net price for quantities from 25 pcs - 3.03 EURGross price for quantities from 25 pcs - 3.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product