+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00397

Dev.kit: Microchip; 30A; prototype board


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00397
TME Symbol:
ADM00397

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Interface
I2C
Connection
ICSP
Related items
PICKIT-3
Associated circuits
MCP19111
Maximum output current
30A
Kit contents
prototype board
Gross weight109 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00397
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 86.70 USDGross price for quantities from 1 pcs - 104.03 USD