+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00435

Dev.kit: Microchip; 350mVDC÷2.5VDC; base board

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00435
TME Symbol:
ADM00435

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Kit contents
base board
Supply voltage
  • 350mV DC...2.5V DC
Gross weight120 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00435
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 63.90 USDGross price for quantities from 1 pcs - 76.68 USD