+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00467

Dev.kit: Microchip; Uoper: 4÷30VDC; Usup: 4÷30VDC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00467
TME Symbol:
ADM00467

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Operating voltage
4...30V DC
Supply voltage
  • 4...30V DC
Gross weight100 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00467
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.81 GBPGross price for quantities from 1 pcs - 35.77 GBP