+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00612

Dev.kit: Microchip; PIC16; LED driver; Uoper: 650mV÷2V; base board

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00612
TME Symbol:
ADM00612

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Family
PIC16
Kind of module
LED driver
Operating voltage
650mV...2V
Kit contents
base board
Supply voltage
  • 650mV...2V
Gross weight110 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00612
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 120.44 USDGross price for quantities from 1 pcs - 144.52 USD