+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00664

Dev.kit: Microchip; 2.4÷5.5VDC; 9/12/24V; Components: MCP1663

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00664
TME Symbol:
ADM00664

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Operating voltage
2.4...5.5V DC
Output voltage
9/12/24V
Components
MCP1663
Kit contents
base board
Gross weight100 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00664
0 in TME stock
Net price for quantities from 1 pcs - 44.97 EURGross price for quantities from 1 pcs - 53.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.