+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00682

Voltage regualtor module; 3/3.3/5V; 10mA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00682
TME Symbol:
ADM00682

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
voltage regualtor module
Output voltage
3/3.3/5V
Output current
10mA
Components
DN2470, MCP1754, MCP1755, MCP1790
Gross weight120.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00682
1 in TME stock
Net price for quantities from 1 pcs - 12.68 EURGross price for quantities from 1 pcs - 15.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts