+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of development kit | evaluation | |
Frequency | 300kHz | |
Operating voltage | 7...75V DC | |
Output voltage | 5V | |
Output current | 5A | |
Kit contents | base board | |
Topology | buck |