+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00810

Dev.kit: evaluation; 4.5÷19VDC; 700mV÷3.3V; 5A; base board

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00810
TME Symbol:
ADM00810

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Operating voltage
4.5...19V DC
Output voltage
0.7...3.3V
Output current
5A
Kit contents
base board
Topology
buck
Gross weight79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00810
0 in TME stock
Net price for quantities from 1 pcs - 62.57 EURGross price for quantities from 1 pcs - 75.08 EUR
No. of pieces (Multiplicity: 1)