+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00812

Dev.kit: evaluation; buck-boost; Uoper: 2.4÷5.5VDC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00812
TME Symbol:
ADM00812

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Frequency
2MHz
Topology
buck-boost
Operating voltage
2.4...5.5V DC
Kit contents
base board
Supply voltage
  • 2.4...5.5V DC
Gross weight52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
ADM00812
0 in TME stock
Net price for quantities from 1 pcs - 91.77 EURGross price for quantities from 1 pcs - 110.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.