+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00826

Dev.kit: evaluation; Uoper: 4.5÷19VDC; 640mV÷5.25V; 5A; base board

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00826
TME Symbol:
ADM00826

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Operating voltage
4.5...19V DC
Output voltage
640mV...5.25V
Output current
5A
Kit contents
base board
Topology
buck
Supply voltage
  • 4.5...19V DC
Gross weight67 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00826
0 in TME stock
Net price for quantities from 1 pcs - 71.47 EURGross price for quantities from 1 pcs - 85.76 EUR
No. of pieces (Multiplicity: 1)