+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ADM00873

Dev.kit: Microchip; MCP331x1; A/D converter; 9VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00873
TME Symbol:
ADM00873

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Family
MCP331x1
Connection
Jack 2,5mm, mikroBUS connector, SMA x2, USB micro
Related items
DM320104, DM320104-BNDL
Kind of module
A/D converter
Operating voltage
9V DC
Components
MCP33131D
Interface
  • mikroBUS
  • SPI
Kit contents
  • power supply
  • prototype board
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00873
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 260.80 EURGross price for quantities from 1 pcs - 312.96 EUR