+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00891

Dev.kit: evaluation; 1MHz; Uoper: 2.5÷10VDC; 30V; Usup: 2.5÷10VDC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00891
TME Symbol:
ADM00891

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Frequency
1MHz
Operating voltage
2.5...10V DC
Output voltage
30V
Output current
3.5A
Kit contents
base board
Supply voltage
  • 2.5...10V DC
Gross weight120 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00891
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 76.08 EURGross price for quantities from 1 pcs - 91.30 EUR