+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00947

Dev.kit: Microchip; 12.6V; 90÷270VAC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00947
TME Symbol:
ADM00947

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Output voltage
12.6V
Supply voltage
  • 90...270V AC
Gross weight63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00947
0 in TME stock
Net price for quantities from 1 pcs - 72.68 EURGross price for quantities from 1 pcs - 87.22 EUR
No. of pieces (Multiplicity: 1)