+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00961

Expansion board; Uoper: 4.5÷5.5V; Usup: 50÷200V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00961
TME Symbol:
ADM00961

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
expansion board
Operating voltage
4.5...5.5V
Supply voltage
  • 50...200V
Gross weight63 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00961
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 54.39 USDGross price for quantities from 1 pcs - 65.26 USD