+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00987

Dev.kit: Microchip; DC/DC converter; 5V; 8A; Components: MCP19035


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00987
TME Symbol:
ADM00987

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Connection
pin header x2
Kind of module
DC/DC converter
Output voltage
5V
Output current
8A
Components
MCP19035
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00987
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 85.44 EURGross price for quantities from 1 pcs - 102.53 EUR