+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM01014

Dev.kit: Microchip; DC/DC converter; Uout: 3.3V; 300mA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM01014
TME Symbol:
ADM01014

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Kind of module
DC/DC converter
Output voltage
3.3V
Output current
0.3A
Input voltage
1.85...5.5V
Components
MCP1663
Gross weight120 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM01014
0 in TME stock
Net price for quantities from 1 pcs - 36.18 USDGross price for quantities from 1 pcs - 43.41 USD
No. of pieces (Multiplicity: 1)