+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM01104

Dev.kit: Microchip; 2÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM01104
TME Symbol:
ADM01104

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Operating voltage
2...5.5V
Gross weight65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM01104
0 in TME stock
Net price for quantities from 1 pcs - 92.90 USDGross price for quantities from 1 pcs - 111.47 USD
No. of pieces (Multiplicity: 1)