+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM1055

Benchtop multimeter; touch screen,LCD TFT 2,8"; 5,5 digit

Manufacturer: AIM-TTI

Manufacturer part number:
ADM1055
TME Symbol:
ADM1055

Specification

Manufacturer
AIM-TTI
Type of meter
benchtop multimeter
Kind of display used
LCD TFT 2,8", touch screen
Display parameters
5,5 digit
True effective value measurement
True RMS AC
DC voltage measuring range
100mV/1V/10V/100V/600V
DC voltage measuring accuracy
±(0.02% + 3 digit)
AC voltage measuring range
100mV/1V/10V/100V/430V
AC voltage measuring accuracy
±(0.05% + 100 digit)
DC current measuring range
1mA/10mA/100mA/1A/10A
DC current measuring accuracy
±(0.05% + 5 digit)
AC current measuring range
1mA/10mA/100mA/1A/10A
AC current measuring accuracy
±(0.35% + 20 digit)
Resistance measuring range
100Ω/1kΩ/10kΩ/100kΩ/1MΩ/10MΩ
Resistance measuring accuracy
±(0.075%+3 digit)
Capacitance measuring range
100nF/1µF/10µF/100µF
Capacitance measuring accuracy
±(2%+ 5 digit)
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, resistance
Interface
USB
Connectors for the country
Europe, Great Britain
Dimensions
227.6x98.2x213.3mm
Supply voltage
  • 100...240V AC
Gross weight2.2911 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Benchtop digital multimeters AIM-TTI,
*
ADM1055
2 in TME stock
Net price for quantities from 1 pcs - 466.94 EURGross price for quantities from 1 pcs - 560.33 EUR
No. of pieces (Multiplicity: 1)