+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM432C

RCBO breaker; Inom: 32A; Ires: 30mA; Max surge current: 250A; IP20

Manufacturer: HAGER

Manufacturer part number:
ADM432C
TME Symbol:
ADM432C

Specification

Manufacturer
HAGER
Type of protection
RCBO breaker
Kind of circuit breaker
type A
Current rating
32A
Residual current
30mA
Max surge current
250A
Number of poles
4
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Short circuit breaking capacity
6kA
Mechanical durability
2000 cycles
Characteristics
B
Conform to the norm
EN 61009-1
Trade name
RCBO
Leads
screw terminals
Gross weight457 g
Certificates
EAN code3250611020257
See other products in this category: RCD Circuit Breakers HAGER,
*
ADM432C
0 in TME stock
Net price for quantities from 1 pcs - 362.54 USDGross price for quantities from 1 pcs - 435.04 USD
Net price for quantities from 5 pcs - 336.13 USDGross price for quantities from 5 pcs - 403.36 USD
Net price for quantities from 10 pcs - 314.52 USDGross price for quantities from 10 pcs - 377.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.