+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADP2380AREZ

PMIC; DC/DC converter; Uin: 4.5÷20VDC; Uout: 0.6÷18VDC; 4A; SMD


Manufacturer: Analog Devices

Manufacturer part number:
ADP2380AREZ
TME Symbol:
ADP2380AREZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...20V DC
Output voltage
0.6...18V DC
Output current
4A
Case
TSSOP16EP
Mounting
SMD
Frequency
0.25...1.4MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Efficiency
90%
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
ADP2380AREZ
0 in TME stock
Net price for quantities from 1 pcs - 4.42 USDGross price for quantities from 1 pcs - 5.31 USD
Net price for quantities from 5 pcs - 3.98 USDGross price for quantities from 5 pcs - 4.78 USD
Net price for quantities from 25 pcs - 3.52 USDGross price for quantities from 25 pcs - 4.22 USD
Net price for quantities from 96 pcs - 3.16 USDGross price for quantities from 96 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product