+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADR01ARZ

IC: voltage reference source; 10V; ±0.1%; SO8; tube; 10mA


Manufacturer: Analog Devices

Manufacturer part number:
ADR01ARZ
TME Symbol:
ADR01ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
10V
Tolerance
±0.1%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Kind of package
tube
Maximum output current
10mA
Gross weight0.074 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
ADR01ARZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 2.98 EURGross price for quantities from 1 pcs - 3.58 EUR
Net price for quantities from 3 pcs - 2.64 EURGross price for quantities from 3 pcs - 3.16 EUR
Net price for quantities from 10 pcs - 2.37 EURGross price for quantities from 10 pcs - 2.84 EUR
Net price for quantities from 25 pcs - 2.21 EURGross price for quantities from 25 pcs - 2.65 EUR
Packaging method by the manufacturer:Tube = 98 pcs