+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | voltage reference source | |
Reference voltage | 5V | |
Tolerance | ±0.1% | |
Mounting | SMD | |
Case | SO8 | |
Operating temperature | -40...125°C | |
Operating voltage | 7...36V | |
Kind of package | tube | |
Maximum output current | 10mA |