+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADR291ERZ

IC: voltage reference source; 2.5V; ±0.08%; SO8; tube; 5mA

Manufacturer: Analog Devices

Manufacturer part number:
ADR291ERZ
TME Symbol:
ADR291ERZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.08%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
3...15V
Kind of package
tube
Maximum output current
5mA
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
ADR291ERZ
0 in TME stock
Net price for quantities from 1 pcs - 27.51 USDGross price for quantities from 1 pcs - 33.00 USD
Net price for quantities from 3 pcs - 24.80 USDGross price for quantities from 3 pcs - 29.76 USD
Net price for quantities from 10 pcs - 21.91 USDGross price for quantities from 10 pcs - 26.29 USD
Net price for quantities from 25 pcs - 19.70 USDGross price for quantities from 25 pcs - 23.64 USD
Net price for quantities from 98 pcs - 18.21 USDGross price for quantities from 98 pcs - 21.85 USD
No. of pieces (Multiplicity: 1)
Hardly available product