+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADR291GRZ

IC: voltage reference source; 2.5V; ±0.24%; SO8; tube; 5mA

Manufacturer: Analog Devices

Manufacturer part number:
ADR291GRZ
TME Symbol:
ADR291GRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.24%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
3...15V
Kind of package
tube
Maximum output current
5mA
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
ADR291GRZ
0 in TME stock
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 7.60 USD
Net price for quantities from 3 pcs - 5.70 USDGross price for quantities from 3 pcs - 6.84 USD
Net price for quantities from 10 pcs - 5.04 USDGross price for quantities from 10 pcs - 6.04 USD
Net price for quantities from 25 pcs - 4.53 USDGross price for quantities from 25 pcs - 5.43 USD
Net price for quantities from 98 pcs - 4.22 USDGross price for quantities from 98 pcs - 5.06 USD
No. of pieces (Multiplicity: 1)
Hardly available product