+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADR435ARMZ

IC: voltage reference source; 5V; ±0.12%; MSOP8; reel,tape; 30mA

Manufacturer: Analog Devices

Manufacturer part number:
ADR435ARMZ
TME Symbol:
ADR435ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.12%
Mounting
SMD
Case
MSOP8
Operating temperature
-40...125°C
Operating voltage
7...18V
Kind of package
reel, tape
Maximum output current
30mA
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
ADR435ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 6.45 EURGross price for quantities from 1 pcs - 7.74 EUR
Net price for quantities from 3 pcs - 5.81 EURGross price for quantities from 3 pcs - 6.97 EUR
Net price for quantities from 10 pcs - 5.13 EURGross price for quantities from 10 pcs - 6.16 EUR
Net price for quantities from 25 pcs - 4.61 EURGross price for quantities from 25 pcs - 5.53 EUR
No. of pieces (Multiplicity: 1)
Hardly available product