+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADR441ARMZ

IC: voltage reference source; 2.5V; ±0.12%; MSOP8; reel,tape; 10mA

Manufacturer: Analog Devices

Manufacturer part number:
ADR441ARMZ
TME Symbol:
ADR441ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.12%
Mounting
SMD
Case
MSOP8
Operating temperature
-40...125°C
Operating voltage
3...18V
Kind of package
reel, tape
Maximum output current
10mA
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
ADR441ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 6.43 EURGross price for quantities from 1 pcs - 7.71 EUR
Net price for quantities from 3 pcs - 5.79 EURGross price for quantities from 3 pcs - 6.95 EUR
Net price for quantities from 10 pcs - 5.11 EURGross price for quantities from 10 pcs - 6.14 EUR
Net price for quantities from 25 pcs - 4.59 EURGross price for quantities from 25 pcs - 5.51 EUR
No. of pieces (Multiplicity: 1)
Hardly available product