+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADR441ARZ

IC: voltage reference source; 2.5V; ±0.12%; MSOP8; reel,tape; 10mA


Manufacturer: Analog Devices

Manufacturer part number:
ADR441ARZ
TME Symbol:
ADR441ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.12%
Mounting
SMD
Case
MSOP8
Operating temperature
-40...125°C
Operating voltage
3...18V
Kind of package
reel, tape
Maximum output current
10mA
Gross weight0.08 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
ADR441ARZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.77 USDGross price for quantities from 1 pcs - 14.12 USD
Net price for quantities from 3 pcs - 10.57 USDGross price for quantities from 3 pcs - 12.69 USD
Net price for quantities from 10 pcs - 9.35 USDGross price for quantities from 10 pcs - 11.21 USD
Net price for quantities from 25 pcs - 8.40 USDGross price for quantities from 25 pcs - 10.07 USD
Net price for quantities from 98 pcs - 7.83 USDGross price for quantities from 98 pcs - 9.40 USD