+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADR4525BRZ

IC: voltage reference source; 2.5V; ±0.02%; SO8; 10mA

Manufacturer: Analog Devices

Manufacturer part number:
ADR4525BRZ
TME Symbol:
ADR4525BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.02%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
3...15V
Maximum output current
10mA
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
ADR4525BRZ
0 in TME stock
Net price for quantities from 1 pcs - 24.70 USDGross price for quantities from 1 pcs - 29.64 USD
Net price for quantities from 3 pcs - 22.20 USDGross price for quantities from 3 pcs - 26.64 USD
Net price for quantities from 10 pcs - 19.60 USDGross price for quantities from 10 pcs - 23.52 USD
Net price for quantities from 25 pcs - 17.61 USDGross price for quantities from 25 pcs - 21.13 USD
Net price for quantities from 98 pcs - 16.50 USDGross price for quantities from 98 pcs - 19.80 USD
No. of pieces (Multiplicity: 1)
Hardly available product