+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7841EB

IC: A/D converter; Ch: 4; 12bit; 200ksps; 2.7÷3.6V; SSOP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7841EB
TME Symbol:
ADS7841EB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
12bit
Sampling speed
200ksps
Operating voltage
2.7...3.6V
Case
SSOP16
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of input
differential, single-ended
Kind of architecture
SAR
Gross weight0.054 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7841EB
0 in TME stock
Net price for quantities from 75 pcs - 7.88 USDGross price for quantities from 75 pcs - 9.45 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.