+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7844E

IC: A/D converter; Ch: 8; 12bit; 200ksps; SO20; 2.7÷5.25VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7844E
TME Symbol:
ADS7844E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
200ksps
Case
SO20
Mounting
SMD
Interface
serial
Relative accuracy
1LSB
Operating voltage
2.7...5.25V DC
Gross weight0.13 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7844E
0 in TME stock
Net price for quantities from 1 pcs - 11.08 USDGross price for quantities from 1 pcs - 13.30 USD
Net price for quantities from 5 pcs - 10.22 USDGross price for quantities from 5 pcs - 12.27 USD
Net price for quantities from 10 pcs - 9.76 USDGross price for quantities from 10 pcs - 11.71 USD
Net price for quantities from 15 pcs - 9.48 USDGross price for quantities from 15 pcs - 11.38 USD
Net price for quantities from 25 pcs - 9.14 USDGross price for quantities from 25 pcs - 10.97 USD
Net price for quantities from 50 pcs - 8.72 USDGross price for quantities from 50 pcs - 10.47 USD
Net price for quantities from 100 pcs - 8.36 USDGross price for quantities from 100 pcs - 10.02 USD
Net price for quantities from 500 pcs - 7.78 USDGross price for quantities from 500 pcs - 9.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs