+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7845E

IC: driver; touch screen driver; SSOP16; 0.4÷4.16V; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7845E
TME Symbol:
ADS7845E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
touch screen driver
Case
SSOP16
Output voltage
0.4...4.16V
Number of channels
1
Mounting
SMD
Kind of package
tube
Supply voltage
  • 2.7...5.25V DC
Gross weight0.078 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
ADS7845E
0 in TME stock
Net price for quantities from 1 pcs - 15.32 EURGross price for quantities from 1 pcs - 18.38 EUR
Net price for quantities from 5 pcs - 13.81 EURGross price for quantities from 5 pcs - 16.58 EUR
Net price for quantities from 25 pcs - 12.21 EURGross price for quantities from 25 pcs - 14.66 EUR
Net price for quantities from 75 pcs - 11.01 EURGross price for quantities from 75 pcs - 13.21 EUR
Net price for quantities from 300 pcs - 10.21 EURGross price for quantities from 300 pcs - 12.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.