+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7846N

IC: driver; touch screen driver; TSSOP16; 0.4÷4.16V; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7846N
TME Symbol:
ADS7846N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
touch screen driver
Case
TSSOP16
Output voltage
0.4...4.16V
Number of channels
1
Mounting
SMD
Kind of package
tube
Supply voltage
  • 2.7...5.25V DC
Gross weight0.055 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
ADS7846N
239 in TME stock
Net price for quantities from 1 pcs - 6.41 EURGross price for quantities from 1 pcs - 7.70 EUR
Net price for quantities from 10 pcs - 4.99 EURGross price for quantities from 10 pcs - 5.99 EUR
Net price for quantities from 90 pcs - 4.10 EURGross price for quantities from 90 pcs - 4.92 EUR
Net price for quantities from 270 pcs - 3.66 EURGross price for quantities from 270 pcs - 4.40 EUR
Net price for quantities from 540 pcs - 3.44 EURGross price for quantities from 540 pcs - 4.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 90 pcs