+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS8331IRGER

IC: A/D converter; Ch: 4; 16bit; 500ksps; 2.7÷3.6V; VQFN24


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS8331IRGER
TME Symbol:
ADS8331IRGER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
16bit
Sampling speed
500ksps
Operating voltage
2.7...3.6V
Case
VQFN24
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
pseudo-differential, single-ended
Kind of architecture
SAR
Gross weight0.073 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS8331IRGER
0 in TME stock
Net price for quantities from 3000 pcs - 6.36 GBPGross price for quantities from 3000 pcs - 7.63 GBP
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.