+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADZ313D

RCBO breaker; Inom: 13A; Ires: 30mA; Max surge current: 250A; IP20

Manufacturer: HAGER

Manufacturer part number:
ADZ313D
TME Symbol:
ADZ313D

Specification

Manufacturer
HAGER
Type of protection
RCBO breaker
Kind of circuit breaker
type A
Current rating
13A
Residual current
30mA
Max surge current
250A
Rated voltage
240V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Short circuit breaking capacity
6kA
Mechanical durability
2000 cycles
Characteristics
B
Conform to the norm
EN 61009-1
Trade name
RCBO
Leads
screw terminals, spring clamps
Gross weight417.8 g
Certificates
EAN code3250611020141
See other products in this category: RCD Circuit Breakers HAGER,
*
ADZ313D
0 in TME stock
Net price for quantities from 1 pcs - 104.58 GBPGross price for quantities from 1 pcs - 125.49 GBP
Net price for quantities from 5 pcs - 97.61 GBPGross price for quantities from 5 pcs - 117.13 GBP
Net price for quantities from 10 pcs - 90.64 GBPGross price for quantities from 10 pcs - 108.76 GBP
No. of pieces (Multiplicity: 1)