+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADZ360D

RCBO breaker; Inom: 10A; Ires: 30mA; Max surge current: 250A; IP20

Manufacturer: HAGER

Manufacturer part number:
ADZ360D
TME Symbol:
ADZ360D

Specification

Manufacturer
HAGER
Type of protection
RCBO breaker
Kind of circuit breaker
type A
Current rating
10A
Residual current
30mA
Max surge current
250A
Rated voltage
240V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Short circuit breaking capacity
6kA
Mechanical durability
2000 cycles
Characteristics
C
Conform to the norm
EN 61009-1
Trade name
RCBO
Leads
screw terminals, spring clamps
Gross weight414 g
Certificates
EAN code3250611020165
See other products in this category: RCD Circuit Breakers HAGER,
*
ADZ360D
0 in TME stock
Net price for quantities from 1 pcs - 128.07 EURGross price for quantities from 1 pcs - 153.69 EUR
Net price for quantities from 5 pcs - 119.54 EURGross price for quantities from 5 pcs - 143.44 EUR
Net price for quantities from 10 pcs - 111.00 EURGross price for quantities from 10 pcs - 133.20 EUR
No. of pieces (Multiplicity: 1)