+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

A003500AAB

Fuse holder; 6.3x32mm; on cable; Imax: 5A; Umax: 250V; -55÷70°C

Manufacturer: BULGIN

Manufacturer part number:
A003500AAB
TME Symbol:
AE-A003500AAB

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Mounting
on cable
Maximum current
5A
Max. voltage
250V
Operating temperature
-55...70°C
Colour
white
Fuse accessories application
cylindrical fuses
Gross weight4.933 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuseholders for Cable BULGIN
*
A003500AAB
Product withdrawn from the offer
Use the specification table below to search for similar products