+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Delta Electronics
Manufacturer | Delta Electronics | |
Type of fan | DC | |
Kind of fan | axial | |
Operating voltage | 6...13.8V DC | |
Fan dimensions | 80x80x38mm | |
Power consumption | 12W | |
Current rating | 1A | |
Fan efficiency | 130.8m3/h | |
Noise level | 50.5dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 5900rpm | |
Impeller material | plastic | |
Enclosure material | plastic | |
Leads | leads x2 | |
Lead length | 0.325m | |
Operating temperature | -10...70°C |