+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50700

Mounting holder; polyamide; HelaGuard; black; UL94V-2; Size: 16


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50700
TME Symbol:
AFCP16-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
mounting holder
Material
polyamide
Manufacturer series
HelaGuard
Cable accessories application
protective tube, protective tubes
Colour
black
Flammability rating
UL94V-2
Conduit size
16
Operating temperature
-50...135°C
Gross weight4.2 g
Certificates
EAN code4031026321202
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-50700
70 in TME stock
Net price for quantities from 10 pcs - 1.11 EURGross price for quantities from 10 pcs - 1.33 EUR
Net price for quantities from 50 pcs - 1.01 EURGross price for quantities from 50 pcs - 1.22 EUR
Net price for quantities from 150 pcs - 0.89 EURGross price for quantities from 150 pcs - 1.07 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs