+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AFP0RAD8

Automation module: extension; IN: 8; FP0R; IN 1: analogue; 24VDC

Manufacturer: PANASONIC

Manufacturer part number:
AFP0RAD8
TME Symbol:
AFP0RAD8

Specification

Manufacturer
PANASONIC
Type of automation module
extension
Number of inputs
8
Manufacturer series
FP0R
Kind of input 1
analogue
Body dimensions
90x60x25mm
Operating temperature
0...55°C
Output 1 electrical parameters
-10...10V, -5...5V, 0...20mA, 0...10V, 4...20mA
Electrical input 1 parameters
0...20mA, 0...5V, 0...10V, ±5V, ±10V
Supply voltage
  • 24V DC
Gross weight123.3 g
Certificates
See other products in this category: PLC Drivers PANASONIC,
See other products from this series.:
*
AFP0RAD8
0 in TME stock
Net price for quantities from 1 pcs - 342.59 USDGross price for quantities from 1 pcs - 411.11 USD
Net price for quantities from 5 pcs - 318.13 USDGross price for quantities from 5 pcs - 381.75 USD
No. of pieces (Multiplicity: 1)