+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AFP0RC32CP

Automation module: PLC programmable controller; OUT: 16; IN: 16


Manufacturer: PANASONIC

Manufacturer part number:
AFP0RC32CP
TME Symbol:
AFP0RC32CP

Specification

Manufacturer
PANASONIC
Type of automation module
PLC programmable controller
Number of outputs
16
Number of inputs
16
Manufacturer series
FP0R
Body dimensions
90x60x30mm
Operating temperature
0...55°C
The programming method
USB
Interface
RS232
Kind of output
PNP, transistor
Kind of input
transistor
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight204.3 g
Certificates
See other products in this category: PLC Drivers PANASONIC,
See other products from this series.:
*
AFP0RC32CP
2 in TME stock
Net price for quantities from 1 pcs - 356.99 USDGross price for quantities from 1 pcs - 428.39 USD
Net price for quantities from 5 pcs - 343.77 USDGross price for quantities from 5 pcs - 412.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.