+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AFP0RE8X

Automation module: extension; IN: 8; FP0R; IN 1: digital; 24VDC


Manufacturer: PANASONIC

Manufacturer part number:
AFP0RE8X
TME Symbol:
AFP0RE8X

Specification

Manufacturer
PANASONIC
Type of automation module
extension
Number of inputs
8
Manufacturer series
FP0R
Kind of input 1
digital
Body dimensions
90x60x25mm
Operating temperature
0...55°C
Supply voltage
  • 24V DC
Gross weight250 g
Certificates
See other products in this category: PLC Drivers PANASONIC,
See other products from this series.:
*
AFP0RE8X
0 in TME stock
Net price for quantities from 1 pcs - 134.66 USDGross price for quantities from 1 pcs - 161.59 USD
Net price for quantities from 5 pcs - 125.04 USDGross price for quantities from 5 pcs - 150.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.