+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AFS600-1FGG256

IC: FPGA; SMD; FBGA256; Number of macrocells: 13824; I/O: 119; 45mA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AFS600-1FGG256
TME Symbol:
AFS600-1FGG256

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA256
Number of macrocells
13824
Number of inputs/outputs
119
Frequency
350MHz
Number of gates
600k
Memory
108kB RAM 4MB FLASH
Quiescent current
45mA
Kind of package
in-tray
Supply voltage
  • 1.425...1.575V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
AFS600-1FGG256
0 in TME stock
Net price for quantities from 90 pcs - 167.14 USDGross price for quantities from 90 pcs - 200.57 USD
No. of pieces (Multiplicity: 90)