+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | FPGA | |
Mounting | SMD | |
Case | FBGA256 | |
Number of macrocells | 13824 | |
Number of inputs/outputs | 119 | |
Frequency | 350MHz | |
Number of gates | 600k | |
Memory | 108kB RAM 4MB FLASH | |
Quiescent current | 45mA | |
Kind of package | in-tray |