+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AGL125V2-VQ100

IC: FPGA; SMD; VQFN100; Number of macrocells: 3072; I/O: 71; 250MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AGL125V2-VQ100
TME Symbol:
AGL125V2-VQ100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
VQFN100
Number of macrocells
3072
Number of inputs/outputs
71
Frequency
250MHz
Number of gates
125k
Memory
1kB FLASH 36kB RAM
Quiescent current
13µA
Kind of package
in-tray
Supply voltage
  • 1.14...1.575V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
AGL125V2-VQ100
0 in TME stock
No. of pieces (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.
Net price for quantities from 180 pcs - 14.77 EURGross price for quantities from 180 pcs - 17.72 EUR