+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AGL125V5-VQ100

IC: FPGA; SMD; VQFN100; Macrocells: 3072; I/O: 71; 1.425÷1.575VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AGL125V5-VQ100
TME Symbol:
AGL125V5-VQ100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
VQFN100
Number of macrocells
3072
Number of inputs/outputs
71
Kind of package
in-tray
Frequency
250MHz
Number of gates
125k
Memory
1kB FLASH 36kB RAM
Quiescent current
18µA
Supply voltage
  • 1.425...1.575V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
AGL125V5-VQ100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.89 EURGross price for quantities from 1 pcs - 16.66 EUR
Net price for quantities from 5 pcs - 13.35 EURGross price for quantities from 5 pcs - 16.01 EUR
Net price for quantities from 25 pcs - 12.99 EURGross price for quantities from 25 pcs - 15.59 EUR
Net price for quantities from 90 pcs - 12.11 EURGross price for quantities from 90 pcs - 14.53 EUR