+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AGL400V2-FGG256I

IC: FPGA; SMD; Number of macrocells: 9216; I/O: 178; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AGL400V2-FGG256I
TME Symbol:
AGL400V2-FGG256I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of macrocells
9216
Number of inputs/outputs
178
Kind of package
in-tray
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
AGL400V2-FGG256I
0 in TME stock
Net price for quantities from 90 pcs - 67.75 EURGross price for quantities from 90 pcs - 81.30 EUR
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.