+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AGL600V2-CS281

IC: FPGA; SMD; CS281; Macrocells: 13824; I/O: 215; 1.14÷1.575VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AGL600V2-CS281
TME Symbol:
AGL600V2-CS281

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
CS281
Number of macrocells
13824
Number of inputs/outputs
215
Kind of package
in-tray
Frequency
250MHz
Number of gates
600k
Memory
1kB FLASH 108kB RAM
Quiescent current
30µA
Supply voltage
  • 1.14...1.575V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
AGL600V2-CS281
0 in TME stock
No. of pieces (Multiple of: 184)
Minimum order quantity: 184.
Multiple of: 184.
Net price for quantities from 184 pcs - 88.63 EURGross price for quantities from 184 pcs - 106.36 EUR